



TM3RA-64(50) | |
|---|---|
DigiKey Part Number | H11259-ND |
Manufacturer | |
Manufacturer Product Number | TM3RA-64(50) |
Description | CONN MOD JACK 6P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | TM3RA-64(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p4c (RJ11, RJ14) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $4.24600 | $42.46 |
| 25 | $3.97960 | $99.49 |
| 50 | $3.78940 | $189.47 |
| 120 | $3.56225 | $427.47 |
| 360 | $3.29642 | $1,186.71 |
| 600 | $3.17975 | $1,907.85 |
| 1,080 | $3.05062 | $3,294.67 |
| 2,520 | $2.87371 | $7,241.75 |
| Unit Price without GST: | $5.01000 |
|---|---|
| Unit Price with GST: | $5.76150 |

