TM5RJ1-4848(50)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TM5RJ1-4848(50)
TM5RJ1-4848(50)
TM5RJ1-4848(50)

TM5RJ1-4848(50)

DigiKey Part Number
H11288-ND
Manufacturer
Manufacturer Product Number
TM5RJ1-4848(50)
Description
CONN MOD JACK 6P6C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
EDA/CAD Models
TM5RJ1-4848(50) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
8
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
-
Features
Board Lock, Panel Stops
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Housing Material
-
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$27.26000$27.26
10$23.16500$231.65
30$21.43567$643.07
50$20.67720$1,033.86
100$19.69040$1,969.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$27.26000
Unit Price with GST:$31.34900