



TM5RJ2-66(60) | |
|---|---|
DigiKey Part Number | 26-TM5RJ2-66(60)-ND |
Manufacturer | |
Manufacturer Product Number | TM5RJ2-66(60) |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.40000 | $4.40 |
| 10 | $3.73400 | $37.34 |
| 25 | $3.49880 | $87.47 |
| 50 | $3.33180 | $166.59 |
| 100 | $3.17270 | $317.27 |
| 300 | $2.93580 | $880.74 |
| 500 | $2.83190 | $1,415.95 |
| 1,000 | $2.69674 | $2,696.74 |
| 2,500 | $2.52802 | $6,320.05 |
| Unit Price without GST: | $4.40000 |
|---|---|
| Unit Price with GST: | $5.06000 |

