
A10R106NK | |
---|---|
DigiKey Part Number | 1441-1032-ND |
Manufacturer | |
Manufacturer Product Number | A10R106NK |
Description | BOX STEEL GRAY 10"L X 10"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 10.000" L x 10.000" W (254.00mm x 254.00mm) X 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A10R106NK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 10.000" W (254.00mm x 254.00mm) | |
Height | 5.984" (152.00mm) | |
Area (L x W) | 100in² (645cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 9.5 lbs (4.3 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $195.80000 | $195.80 |
5 | $167.37000 | $836.85 |
10 | $156.43400 | $1,564.34 |
25 | $152.01720 | $3,800.43 |
Unit Price without GST: | $195.80000 |
---|---|
Unit Price with GST: | $225.17000 |