143PC05DW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

143PC05DW

DigiKey Part Number
480-4008-ND
Manufacturer
Manufacturer Product Number
143PC05DW
Description
SENSOR 5PSID 0.2" 8.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±5PSI (±34.47kPa) Differential Male - 0.2" (5mm) Tube, Dual 3.5 V ~ 8.5 V 3-SIP Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Differential
Operating Pressure
±5PSI (±34.47kPa)
Output Type
Analog Voltage
Output
3.5 V ~ 8.5 V
Accuracy
±0.75%
Voltage - Supply
7V ~ 16V
Port Size
Male - 0.2" (5mm) Tube, Dual
Port Style
Barbless
Features
Amplified Output, Temperature Compensated
Termination Style
PC Pin
Maximum Pressure
±30PSI (±206.84kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
30$1,943.07100$58,292.13
Manufacturers Standard Package
Unit Price without GST:$1,943.07100
Unit Price with GST:$2,234.53165