
BZ-RW84411-A2 | |
---|---|
DigiKey Part Number | BZ-RW84411-A2-ND |
Manufacturer | |
Manufacturer Product Number | BZ-RW84411-A2 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Force | 510 ~ 992gf | |
Release Force | - | |
Operating Position | 0.750" (19.1mm) | |
Pretravel | - | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.120" (3.05mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $64.13420 | $3,206.71 |
Unit Price without GST: | $64.13420 |
---|---|
Unit Price with GST: | $73.75433 |