NSCSANN060MGUNV is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 23
Unit Price: $42.33000
Datasheet
NSCSANN0xxyzUNV Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NSCSANN0xxyzUNV Series
NSCSANN060MGUNV

NSCSANN060MGUNV

DigiKey Part Number
480-3639-ND
Manufacturer
Manufacturer Product Number
NSCSANN060MGUNV
Description
SENSOR 0.87PSIG 0.19" .0285V SIP
Customer Reference
Detailed Description
Pressure Sensor 0.87PSI (6kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 0 mV ~ 28.5 mV (5V) 4-SIP, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
0.87PSI (6kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 28.5 mV (5V)
Accuracy
±0.25%
Voltage - Supply
2.7V ~ 6.5V
Port Size
Male - 0.19" (4.93mm) Tube
Port Style
Barbed
Features
-
Termination Style
PC Pin
Maximum Pressure
12.33PSI (85kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
4-SIP, Side Port
Supplier Device Package
4-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

23In Stock
Ships from WEC