SZX-SLB-08 | |
---|---|
DigiKey Part Number | SZX-SLB-08-ND |
Manufacturer | |
Manufacturer Product Number | SZX-SLB-08 |
Description | RELAY SOCKET 8 POS PANEL MOUNT |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Socket | |
Number of Positions | 8 | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
For Use With/Related Products | SZR-LY Series | |
Features | - | |
Base Product Number |