
TSCSNBN030PDUCV | |
---|---|
DigiKey Part Number | TSCSNBN030PDUCV-ND |
Manufacturer | |
Manufacturer Product Number | TSCSNBN030PDUCV |
Description | SENSOR 30PSID 0.19" .0525V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0 mV ~ 52.5 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±30PSI (±206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 52.5 mV (5V) | |
Accuracy | ±0.15% | |
Voltage - Supply | 1.5V ~ 12V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | ±115PSI (±792.9kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $86.99440 | $8,699.44 |
Unit Price without GST: | $86.99440 |
---|---|
Unit Price with GST: | $100.04356 |