
YZ-2RW82725551D6-1 | |
---|---|
DigiKey Part Number | 480-YZ-2RW82725551D6-1-ND |
Manufacturer | |
Manufacturer Product Number | YZ-2RW82725551D6-1 |
Description | SWITCH MICRO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 15A | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | $34.39050 | $687.81 |
Unit Price without GST: | $34.39050 |
---|---|
Unit Price with GST: | $39.54908 |