
ZW50F99AW1-E | |
---|---|
DigiKey Part Number | ZW50F99AW1-E-ND |
Manufacturer | |
Manufacturer Product Number | ZW50F99AW1-E |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 203gf | |
Release Force | 50gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.047" (1.2mm) | |
Differential Travel | 0.008" (0.2mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $25.17667 | $25,176.67 |
Unit Price without GST: | $25.17667 |
---|---|
Unit Price with GST: | $28.95317 |