New at DigiKey
G120N02D32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G120N02D32

DigiKey Part Number
3141-G120N02D32TR-ND - Tape & Reel (TR)
3141-G120N02D32CT-ND - Cut Tape (CT)
3141-G120N02D32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G120N02D32
Description
MOSFET N+N-CH 20V 26A 15W 11M(MA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 26A (Tc) 15W (Tc) Surface Mount 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goford Semiconductor
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
26A (Tc)
Rds On (Max) @ Id, Vgs
11mOhm @ 10A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1120pF @ 10V
Power - Max
15W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-PowerVDFN
Supplier Device Package
8-DFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.75300$7.53
100$0.48260$48.26
500$0.36580$182.90
1,000$0.32814$328.14
2,000$0.29643$592.86
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26207$1,310.35
10,000$0.24081$2,408.10
15,000$0.22999$3,449.85
25,000$0.21782$5,445.50
35,000$0.21062$7,371.70
50,000$0.20705$10,352.50
Manufacturers Standard Package
Unit Price without GST:$1.21000
Unit Price with GST:$1.39150