
20527-037E-01 | |
---|---|
DigiKey Part Number | 5378-20527-037E-01TR-ND - Tape & Reel (TR) 5378-20527-037E-01CT-ND - Cut Tape (CT) 5378-20527-037E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20527-037E-01 |
Description | MINIFLEX 3-BFN 37P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 37 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.36mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | - | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | - | |
Actuator Color | Beige | |
Mating Cycles | 20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.23000 | $2.23 |
10 | $1.89000 | $18.90 |
25 | $1.77200 | $44.30 |
50 | $1.68700 | $84.35 |
100 | $1.60630 | $160.63 |
250 | $1.50560 | $376.40 |
500 | $1.43368 | $716.84 |
1,000 | $1.36523 | $1,365.23 |
2,500 | $1.30935 | $3,273.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.21872 | $6,093.60 |
10,000 | $1.16061 | $11,606.10 |
15,000 | $1.12792 | $16,918.80 |
Unit Price without GST: | $2.23000 |
---|---|
Unit Price with GST: | $2.56450 |