603-25-150JA4I8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.61104
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.61104
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.61104
Datasheet

Similar


Fox Electronics
In Stock: 19,158
Unit Price: $1.34000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.57288
Datasheet

Similar


Abracon LLC
In Stock: 32,420
Unit Price: $1.67000
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: $0.54837
Datasheet

Similar


ECS Inc.
In Stock: 1,131
Unit Price: $0.94000
Datasheet

Similar


ECS Inc.
In Stock: 92
Unit Price: $1.07000
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: $1.16000
Datasheet

Similar


IQD Frequency Products
In Stock: 2,081
Unit Price: $1.25000
Datasheet
4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603-25-150JA4I8

DigiKey Part Number
800-2968-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
603-25-150JA4I8
Description
CRYSTAL 25.0000MHZ 8PF SMD
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types