
MK3200SLF | |
---|---|
DigiKey Part Number | 800-2005-5-ND |
Manufacturer | |
Manufacturer Product Number | MK3200SLF |
Description | IC CLOCK OSC 8SOIC |
Customer Reference | |
Detailed Description | Clock Oscillator IC 32.768kHz 1 8-SOIC (0.154", 3.90mm Width) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Oscillator | |
PLL | No | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/No | |
Frequency - Max | 32.768kHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |