IXA12-HF5F10-19.200MHZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXA12-FBFF10-26.000MHZ

DigiKey Part Number
2780-IXA12-FBFF10-26.000MHZTR-ND - Tape & Reel (TR)
2780-IXA12-FBFF10-26.000MHZCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IXA12-FBFF10-26.000MHZ
Description
CRYSTAL 26.0000MHZ 10PF SMD
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,964
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.44000$1.44
10$1.24000$12.40
50$1.11820$55.91
100$1.06960$106.96
500$0.96488$482.44
1,000$0.92320$923.20
Unit Price without GST:$1.44000
Unit Price with GST:$1.65600