
IXA16-HBFF12-30.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA16-HBFF12-30.000MHZTR-ND - Tape & Reel (TR) 2780-IXA16-HBFF12-30.000MHZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IXA16-HBFF12-30.000MHZ |
Description | CRYSTAL 30.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.13000 | $11.30 |
| 25 | $1.06800 | $26.70 |
| 50 | $1.02400 | $51.20 |
| 100 | $0.98150 | $98.15 |
| 250 | $0.92824 | $232.06 |
| 500 | $0.88980 | $444.90 |
| 1,000 | $0.85299 | $852.99 |
| Unit Price without GST: | $1.31000 |
|---|---|
| Unit Price with GST: | $1.50650 |

