
BCR112E6327HTSA1 | |
|---|---|
DigiKey Part Number | BCR112E6327HTSA1TR-ND - Tape & Reel (TR) BCR112E6327HTSA1CT-ND - Cut Tape (CT) BCR112E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR112E6327HTSA1 |
Description | TRANS PREBIAS NPN 50V SOT23 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 140 MHz 200 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BCR112E6327HTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 140 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25900 | $2.59 |
| 100 | $0.16100 | $16.10 |
| 500 | $0.11790 | $58.95 |
| 1,000 | $0.10391 | $103.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08607 | $258.21 |
| 6,000 | $0.07706 | $462.36 |
| 9,000 | $0.07246 | $652.14 |
| 15,000 | $0.06729 | $1,009.35 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |







