
BGA7H1N6E6327XTSA1 | |
---|---|
DigiKey Part Number | BGA7H1N6E6327XTSA1TR-ND - Tape & Reel (TR) BGA7H1N6E6327XTSA1CT-ND - Cut Tape (CT) BGA7H1N6E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA7H1N6E6327XTSA1 |
Description | IC AMP LTE 2.3GHZ-2.69GHZ TSNP6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 2.3GHz ~ 2.69GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
EDA/CAD Models | BGA7H1N6E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.3GHz ~ 2.69GHz | |
P1dB | -8dBm | |
Gain | 12.5dB | |
Noise Figure | 0.6dB | |
RF Type | LTE | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 4.7mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.60000 | $1.60 |
10 | $1.37100 | $13.71 |
25 | $1.29280 | $32.32 |
100 | $1.18470 | $118.47 |
250 | $1.11956 | $279.89 |
500 | $1.07346 | $536.73 |
1,000 | $1.03002 | $1,030.02 |
5,000 | $0.93840 | $4,692.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.88270 | $13,240.50 |
Unit Price without GST: | $1.60000 |
---|---|
Unit Price with GST: | $1.84000 |