BSC017N04NSGATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1,347
Unit Price: $3.17000
Datasheet

Similar


Texas Instruments
In Stock: 168,921
Unit Price: $2.21000
Datasheet

Similar


onsemi
In Stock: 19,049
Unit Price: $3.83000
Datasheet
PG-TDSON-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSC017N04NSGATMA1

DigiKey Part Number
BSC017N04NSGATMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSC017N04NSGATMA1
Description
MOSFET N-CH 40V 30A/100A TDSON
Customer Reference
Detailed Description
N-Channel 40 V 30A (Ta), 100A (Tc) 2.5W (Ta), 139W (Tc) Surface Mount PG-TDSON-8-1
Datasheet
 Datasheet
EDA/CAD Models
BSC017N04NSGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 85µA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8800 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes