
BSO613SPVGXUMA1 | |
|---|---|
DigiKey Part Number | 448-BSO613SPVGXUMA1TR-ND - Tape & Reel (TR) 448-BSO613SPVGXUMA1CT-ND - Cut Tape (CT) 448-BSO613SPVGXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSO613SPVGXUMA1 |
Description | MOSFET P-CH 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.44A (Ta) 2.5W (Ta) Surface Mount PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSO613SPVGXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 130mOhm @ 3.44A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 30 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 875 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.87000 | $2.87 |
| 10 | $1.81500 | $18.15 |
| 100 | $1.00610 | $100.61 |
| 500 | $0.89426 | $447.13 |
| 1,000 | $0.86657 | $866.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.68463 | $1,711.57 |
| Unit Price without GST: | $2.87000 |
|---|---|
| Unit Price with GST: | $3.30050 |





