CY3210-PSOCEVAL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY3210-PSOCEVAL1
CY3210-PSOCEVAL1(board)

CY3210-PSOCEVAL1

DigiKey Part Number
448-CY3210-PSOCEVAL1-ND
Manufacturer
Manufacturer Product Number
CY3210-PSOCEVAL1
Description
PSOC WITH MINIPROG PSOC EVAL BRD
Customer Reference
Detailed Description
PSoC® PSoC with MiniProg PSOC™ M8C MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
M8C
Platform
Utilized IC / Part
PSoC®
Mounting Type
Socket
Contents
Board(s), Cable(s), LCD, Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.