
CY9AF144NAPMC-G-MNE2 | |
---|---|
DigiKey Part Number | 448-CY9AF144NAPMC-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF144NAPMC-G-MNE2 |
Description | IC MCU 32BIT 288KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A140NA Microcontroller IC 32-Bit 40MHz 288KB (288K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.84000 | $16.84 |
10 | $13.10200 | $131.02 |
90 | $11.20411 | $1,008.37 |
180 | $10.81061 | $1,945.91 |
270 | $10.61352 | $2,865.65 |
540 | $10.32444 | $5,575.20 |
1,080 | $10.08656 | $10,893.48 |
Unit Price without GST: | $16.84000 |
---|---|
Unit Price with GST: | $19.36600 |