
DD220N16SHPSA1 | |
---|---|
DigiKey Part Number | 448-DD220N16SHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD220N16SHPSA1 |
Description | DIODE MOD GP 1600V 273A BGPB34SB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 273A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 273A | |
Voltage - Forward (Vf) (Max) @ If | 1.39 V @ 500 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 1600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | BG-PB34SB-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $94.85000 | $94.85 |
16 | $68.56875 | $1,097.10 |
104 | $68.11779 | $7,084.25 |
Unit Price without GST: | $94.85000 |
---|---|
Unit Price with GST: | $109.07750 |