
BMRA00040420R47MA1 | |
---|---|
DigiKey Part Number | 553-BMRA00040420R47MA1TR-ND - Tape & Reel (TR) 553-BMRA00040420R47MA1CT-ND - Cut Tape (CT) 553-BMRA00040420R47MA1DKR-ND - Digi-Reel® |
Manufacturer | Pulse Electronics |
Manufacturer Product Number | BMRA00040420R47MA1 |
Description | FIXED IND 470NH 7A 14 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7 A 14mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.181" W (4.10mm x 4.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.99000 | $9.90 |
100 | $0.81380 | $81.38 |
1,000 | $0.66926 | $669.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.63109 | $1,262.18 |
4,000 | $0.59515 | $2,380.60 |
6,000 | $0.57510 | $3,450.60 |
10,000 | $0.55083 | $5,508.30 |
14,000 | $0.53832 | $7,536.48 |
Unit Price without GST: | $1.20000 |
---|---|
Unit Price with GST: | $1.38000 |