



FM25C160B-GATR | |
---|---|
DigiKey Part Number | FM25C160B-GATRRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FM25C160B-GATR |
Description | IC FRAM 16KBIT SPI 15MHZ 8SOIC |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 15 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25C160B-GATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 15 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |