
IPB011N04LGATMA1 | |
|---|---|
DigiKey Part Number | IPB011N04LGATMA1TR-ND - Tape & Reel (TR) IPB011N04LGATMA1CT-ND - Cut Tape (CT) IPB011N04LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB011N04LGATMA1 |
Description | MOSFET N-CH 40V 180A TO263-7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPB011N04LGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.1mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 346 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 29000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $3.77300 | $37.73 |
| 100 | $3.09740 | $309.74 |
| 500 | $2.93970 | $1,469.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43485 | $2,434.85 |
| 2,000 | $2.40172 | $4,803.44 |
| Unit Price without GST: | $5.06000 |
|---|---|
| Unit Price with GST: | $5.81900 |














