PG-TO263-7-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPB011N04NGATMA1

DigiKey Part Number
IPB011N04NGATMA1TR-ND - Tape & Reel (TR)
IPB011N04NGATMA1CT-ND - Cut Tape (CT)
IPB011N04NGATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPB011N04NGATMA1
Description
MOSFET N-CH 40V 180A TO263-7
Customer Reference
Detailed Description
N-Channel 40 V 180A (Tc) 250W (Tc) Surface Mount PG-TO263-7-3
Datasheet
 Datasheet
EDA/CAD Models
IPB011N04NGATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.1mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 200µA
Gate Charge (Qg) (Max) @ Vgs
250 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
20000 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
250W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO263-7-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.86366$2,863.66
Manufacturers Standard Package
Unit Price without GST:$2.86366
Unit Price with GST:$3.29321