
IPD30N10S3L34ATMA1 | |
---|---|
DigiKey Part Number | IPD30N10S3L34ATMA1TR-ND - Tape & Reel (TR) IPD30N10S3L34ATMA1CT-ND - Cut Tape (CT) IPD30N10S3L34ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N10S3L34ATMA1 |
Description | MOSFET N-CH 100V 30A TO252-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 57W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 29µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1976 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.18000 | $3.18 |
10 | $2.19600 | $21.96 |
100 | $1.56770 | $156.77 |
500 | $1.24444 | $622.22 |
1,000 | $1.16518 | $1,165.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.95194 | $2,379.85 |
Unit Price without GST: | $3.18000 |
---|---|
Unit Price with GST: | $3.65700 |