
ESD188B1W0201E6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-ESD188B1W0201E6327XTSA1TR-ND - Tape & Reel (TR) 448-ESD188B1W0201E6327XTSA1CT-ND - Cut Tape (CT) 448-ESD188B1W0201E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD188B1W0201E6327XTSA1 |
Description | ESD188B1W0201E6327XTSA1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SG-WLL-2-11 |
Datasheet | Datasheet |
EDA/CAD Models | ESD188B1W0201E6327XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 4.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 22.5W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.06pF @ 12.8GHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.15110 | $15.11 |
| 500 | $0.11050 | $55.25 |
| 1,000 | $0.09730 | $97.30 |
| 2,000 | $0.08616 | $172.32 |
| 5,000 | $0.07406 | $370.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.06274 | $941.10 |
| 30,000 | $0.05703 | $1,710.90 |
| 45,000 | $0.05412 | $2,435.40 |
| 75,000 | $0.05085 | $3,813.75 |
| 105,000 | $0.04891 | $5,135.55 |
| 150,000 | $0.04703 | $7,054.50 |
| 375,000 | $0.04325 | $16,218.75 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.46000 |






