IRF7406TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 28,245
Unit Price: $1.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 8,719
Unit Price: $1.10000
Datasheet

Similar


onsemi
In Stock: 9,642
Unit Price: $1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 556
Unit Price: $2.69000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7406TRPBF

DigiKey Part Number
IRF7406PBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7406TRPBF
Description
MOSFET P-CH 30V 5.8A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 5.8A (Ta) 2.5W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types