IRF8301MTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 18,145
Unit Price: $4.93000
Datasheet
IRF6614TR1PBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF8301MTRPBF

DigiKey Part Number
IRF8301MTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF8301MTRPBF
Description
MOSFET N-CH 30V 34A DIRECTFET
Customer Reference
Detailed Description
N-Channel 30 V 34A (Ta), 192A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MT
Datasheet
 Datasheet
EDA/CAD Models
IRF8301MTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.5mOhm @ 32A, 10V
Vgs(th) (Max) @ Id
2.35V @ 150µA
Gate Charge (Qg) (Max) @ Vgs
77 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6140 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 89W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DIRECTFET™ MT
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes