


KITFX5FMC001TOBO1 | |
|---|---|
DigiKey Part Number | 448-KITFX5FMC001TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | KITFX5FMC001TOBO1 |
Description | EZ-USB FX5 DEV KIT" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | FX5 Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | - | |
Utilized IC / Part | FX5 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | FMC | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $210.03000 | $210.03 |
| Unit Price without GST: | $210.03000 |
|---|---|
| Unit Price with GST: | $241.53450 |

