TXXXNXXXXFXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T940N18TOFXPSA1

DigiKey Part Number
448-T940N18TOFXPSA1-ND
Manufacturer
Manufacturer Product Number
T940N18TOFXPSA1
Description
SCR MODULE 1.8KV 1759A DO-200AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
SCR Module 1.8 kV 1759 A Single Clamp On DO-200AB, B-PUK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tray
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
1.8 kV
Current - On State (It (AV)) (Max)
959 A
Current - On State (It (RMS)) (Max)
1759 A
Voltage - Gate Trigger (Vgt) (Max)
2.2 V
Current - Gate Trigger (Igt) (Max)
250 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
17500A @ 50Hz
Current - Hold (Ih) (Max)
300 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Clamp On
Package / Case
DO-200AB, B-PUK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
9$276.59000$2,489.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$276.59000
Unit Price with GST:$318.07850