
TLD21421EPXUMA1 | |
---|---|
DigiKey Part Number | TLD21421EPXUMA1TR-ND - Tape & Reel (TR) TLD21421EPXUMA1CT-ND - Cut Tape (CT) TLD21421EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD21421EPXUMA1 |
Description | IC LED DRV LIN PWM 180MA 14TSDSO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 180mA PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | TLD21421EPXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 180mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-TSDSO-14 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $1.78200 | $17.82 |
25 | $1.61440 | $40.36 |
100 | $1.43000 | $143.00 |
250 | $1.34208 | $335.52 |
500 | $1.28912 | $644.56 |
1,000 | $1.24555 | $1,245.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.19169 | $3,575.07 |
6,000 | $1.16535 | $6,992.10 |
9,000 | $1.15215 | $10,369.35 |
15,000 | $1.13754 | $17,063.10 |
Unit Price without GST: | $2.45000 |
---|---|
Unit Price with GST: | $2.81750 |