PG-TO263-3-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-TO263-3-2

TLE42744GV33ATMA1

DigiKey Part Number
TLE42744GV33ATMA1TR-ND - Tape & Reel (TR)
TLE42744GV33ATMA1CT-ND - Cut Tape (CT)
TLE42744GV33ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE42744GV33ATMA1
Description
IC REG LIN 3.3V 400MA TO263-3-2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO263-3-2
Datasheet
 Datasheet
EDA/CAD Models
TLE42744GV33ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 250mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
30 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
PG-TO263-3-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,943
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.59000$3.59
10$2.64300$26.43
25$2.40640$60.16
100$2.14680$214.68
250$2.02312$505.78
500$1.94850$974.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.64118$1,641.18
Manufacturers Standard Package
Unit Price without GST:$3.59000
Unit Price with GST:$4.12850