PG-SOT223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-SOT223-4

TLE4274GSV25HTSA2

DigiKey Part Number
448-TLE4274GSV25HTSA2TR-ND - Tape & Reel (TR)
448-TLE4274GSV25HTSA2CT-ND - Cut Tape (CT)
448-TLE4274GSV25HTSA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4274GSV25HTSA2
Description
IC REG LIN 2.5V 400MA SOT223-4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-SOT223-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
30 mA
PSRR
60dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
PG-SOT223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 98,327 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.13000$3.13
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.62274$1,622.74
2,000$1.57812$3,156.24
3,000$1.55576$4,667.28
5,000$1.53101$7,655.05
7,000$1.51654$10,615.78
10,000$1.50262$15,026.20
Manufacturers Standard Package
Unit Price without GST:$3.13000
Unit Price with GST:$3.59950

Other Suppliers on DigiKey

98,327In Stock
Ships from Rochester Electronics, LLC