


TLE4678ELXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLE4678ELXUMA2TR-ND - Tape & Reel (TR) 448-TLE4678ELXUMA2CT-ND - Cut Tape (CT) 448-TLE4678ELXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4678ELXUMA2 |
Description | IC REG LINEAR 5V PG-SSOP-14-EP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-SSOP-14-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 8 mA | |
PSRR | 65dB (100Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.97000 | $4.97 |
| 10 | $3.70100 | $37.01 |
| 25 | $3.38480 | $84.62 |
| 100 | $3.03780 | $303.78 |
| 250 | $2.87212 | $718.03 |
| 500 | $2.77226 | $1,386.13 |
| 1,000 | $2.69009 | $2,690.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.36492 | $5,912.30 |
| Unit Price without GST: | $4.97000 |
|---|---|
| Unit Price with GST: | $5.71550 |

