PG-VQFN-48-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLF30682QVS01XUMA1

DigiKey Part Number
448-TLF30682QVS01XUMA1TR-ND - Tape & Reel (TR)
448-TLF30682QVS01XUMA1CT-ND - Cut Tape (CT)
448-TLF30682QVS01XUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLF30682QVS01XUMA1
Description
DC/DC CONVERTER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
- Voltage Regulator IC 3 Output PG-VQFN-48-31
Datasheet
 Datasheet
EDA/CAD Models
TLF30682QVS01XUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Voltage - Input
4V ~ 35V
Number of Outputs
3
Voltage - Output
Multiple
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
PG-VQFN-48-31
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,480
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.24000$18.24
10$12.55000$125.50
100$10.24570$1,024.57
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.36669$20,916.73
Manufacturers Standard Package
Unit Price without GST:$18.24000
Unit Price with GST:$20.97600