
XDPE132G5CG000XUMA1 | |
---|---|
DigiKey Part Number | 448-XDPE132G5CG000XUMA1TR-ND - Tape & Reel (TR) 448-XDPE132G5CG000XUMA1CT-ND - Cut Tape (CT) 448-XDPE132G5CG000XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XDPE132G5CG000XUMA1 |
Description | VOLTAGE REGULATOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down I2C, PMBus DC-DC Controller IC 56-QFN (7x7) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 16 | |
Voltage - Supply (Vcc/Vdd) | 2.9V ~ 3.6V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | I2C, PMBus | |
Control Features | Current Limit, Enable, Frequency Control, On Time Control, Ramp, Soft Start | |
Operating Temperature | -40°C ~ 120°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-PowerVFQFN | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.23000 | $17.23 |
10 | $13.40900 | $134.09 |
25 | $12.45520 | $311.38 |
100 | $11.40680 | $1,140.68 |
250 | $10.90696 | $2,726.74 |
500 | $10.60570 | $5,302.85 |
1,000 | $10.35775 | $10,357.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.05155 | $30,154.65 |
Unit Price without GST: | $17.23000 |
---|---|
Unit Price with GST: | $19.81450 |