
PL10102T | |
|---|---|
DigiKey Part Number | 1902-1020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PL10102T |
Description | FIXED IND 910NH 39A 0.48MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 910 nH Unshielded Planar Inductor 39 A 0.48mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Planar | |
Material - Core | - | |
Inductance | 910 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.48mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.780" L x 0.770" W (19.81mm x 19.56mm) | |
Height - Seated (Max) | 0.290" (7.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $20.56648 | $5,141.62 |
| Unit Price without GST: | $20.56648 |
|---|---|
| Unit Price with GST: | $23.65145 |

