
PL8200NLT | |
---|---|
DigiKey Part Number | 1902-PL8200NLTTR-ND - Tape & Reel (TR) 1902-PL8200NLTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PL8200NLT |
Description | CMC 14A 2LN SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 14A DCR 8mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | iNRCORE, LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 14A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.56000 | $28.56 |
10 | $23.49500 | $234.95 |
25 | $22.24520 | $556.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $19.80853 | $1,485.64 |
150 | $18.68240 | $2,802.36 |
225 | $18.17400 | $4,089.15 |
Unit Price without GST: | $28.56000 |
---|---|
Unit Price with GST: | $32.84400 |