
IM8G08D3FFBG-107I | |
---|---|
DigiKey Part Number | 5107-IM8G08D3FFBG-107I-ND |
Manufacturer | |
Manufacturer Product Number | IM8G08D3FFBG-107I |
Description | DDR3 8GB, 1.35V/1.5V, 1GX8 (1CS) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (9x10.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (9x10.6) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.57000 | $48.57 |
10 | $44.95000 | $449.50 |
25 | $43.51720 | $1,087.93 |
50 | $42.44440 | $2,122.22 |
220 | $40.19691 | $8,843.32 |
440 | $39.17384 | $17,236.49 |
Unit Price without GST: | $48.57000 |
---|---|
Unit Price with GST: | $55.85550 |