TEXTISLM3671TLX-1.2/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFS4115TRL7PP

DigiKey Part Number
2156-IRFS4115TRL7PP-ND
Manufacturer
International Rectifier
Manufacturer Product Number
IRFS4115TRL7PP
Description
IRFS4115 - 12V-300V N-CHANNEL PO
Customer Reference
Detailed Description
N-Channel 150 V 105A (Tc) 380W (Tc) Surface Mount D2PAK (7-Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11.8mOhm @ 63A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
110 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5320 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
380W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK (7-Lead)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,788
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $165.12 flat rate shipping fee will apply
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
121$4.26562$516.14
Unit Price without GST:$4.26562
Unit Price with GST:$4.90546