HI3-0508-5Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,862
Unit Price: $21.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 552
Unit Price: $26.61000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 795
Unit Price: $36.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 32
Unit Price: $36.46000
Datasheet

Similar


Texas Instruments
In Stock: 172
Unit Price: $28.71000
Datasheet
HIN232ECPZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HI3-0508-5Z

DigiKey Part Number
HI3-0508-5Z-ND
Manufacturer
Manufacturer Product Number
HI3-0508-5Z
Description
IC MUX 8:1 400OHM 16DIP
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 400Ohm 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
HI3-0508-5Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
400Ohm
Channel-to-Channel Matching (ΔRon)
20Ohm
Voltage - Supply, Single (V+)
-
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
250ns, 250ns (Typ)
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF, 17pF
Current - Leakage (IS(off)) (Max)
30pA (Typ)
Crosstalk
-
Operating Temperature
0°C ~ 75°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes