
ICL3237ECAZ-T | |
|---|---|
DigiKey Part Number | ICL3237ECAZ-TTR-ND - Tape & Reel (TR) ICL3237ECAZ-TCT-ND - Cut Tape (CT) ICL3237ECAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3237ECAZ-T |
Description | IC TRANSCEIVER FULL 5/3 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $4.10600 | $41.06 |
| 25 | $3.75960 | $93.99 |
| 100 | $3.38010 | $338.01 |
| 250 | $3.19884 | $799.71 |
| 500 | $3.08966 | $1,544.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.64558 | $2,645.58 |
| Unit Price without GST: | $5.48000 |
|---|---|
| Unit Price with GST: | $6.30200 |

