ISL3284EIHZ-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 7,609
Unit Price: $2.89000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 27
Unit Price: $4.01000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5,300
Unit Price: $2.89000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 293
Unit Price: $4.01000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 25,304
Unit Price: $4.10000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3284EIHZ-T

DigiKey Part Number
ISL3284EIHZ-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL3284EIHZ-T
Description
IC TRANSCEIVER 0/1 6SOT
Customer Reference
Detailed Description
0/1 Receiver RS422, RS485 6-SOT
Datasheet
 Datasheet
EDA/CAD Models
ISL3284EIHZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/1
Duplex
-
Receiver Hysteresis
15 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes