
ISL43840IRZ | |
---|---|
DigiKey Part Number | ISL43840IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL43840IRZ |
Description | IC SWITCH SP4T X 2 50OHM 20QFN |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 50Ohm 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL43840IRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 50Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 50ns, 35ns | |
-3db Bandwidth | - | |
Charge Injection | 0.3pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -105dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |