


ISL78229ARZ-T7A | |
---|---|
DigiKey Part Number | ISL78229ARZ-T7ATR-ND - Tape & Reel (TR) ISL78229ARZ-T7ACT-ND - Cut Tape (CT) ISL78229ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78229ARZ-T7A |
Description | IC REG CTRLR BOOST PMBUS 40WFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up I2C, PMBus DC-DC Controller IC 40-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 5V ~ 55V | |
Frequency - Switching | 50kHz ~ 1.1MHz | |
Duty Cycle (Max) | 89% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | I2C, PMBus | |
Control Features | Enable, Frequency Control, Phase Control, Power Good, Soft Start, Tracking | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.37000 | $18.37 |
10 | $14.32600 | $143.26 |
25 | $13.31720 | $332.93 |
100 | $12.20810 | $1,220.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $11.67916 | $2,919.79 |
500 | $11.36042 | $5,680.21 |
750 | $11.20083 | $8,400.62 |
1,250 | $11.02397 | $13,779.96 |
Unit Price without GST: | $18.37000 |
---|---|
Unit Price with GST: | $21.12550 |