
ISM43362-M3G-L44-E-C1.3.5 | |
---|---|
DigiKey Part Number | 1475-1002-ND |
Manufacturer | |
Manufacturer Product Number | ISM43362-M3G-L44-E-C1.3.5 |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, OFDM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 18dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | BCM43362 | |
Memory Size | 1MB Flash | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |